Narrow Band Medium Power Amplifier, 450MHz Min, 460MHz Max, 1 Func, GAAS, 6 X 6 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, MCML4, 7 PIN
Skyworks Solutions SKY77148 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Supply Current-Max | 705 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY77148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.