The SKY85712-11 is a quad RF front end IC from Skyworks Solutions, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a quad terminal position. The device is packaged in a 3mm wide and 3mm long QFN package. It operates at a nominal supply voltage of 3.3 volts and is designed for industrial temperature grade applications.
Skyworks Solutions SKY85712-11 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY85712-11 to view detailed technical specifications.
No datasheet is available for this part.