Skyworks Solutions SKY85735-11 technical specifications.
| Number of Terminals | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKY85735-11 to view detailed technical specifications.
No datasheet is available for this part.