
High-performance RF switch IC designed for wireless applications. Features a wide operating frequency range from 20MHz to 3000MHz, ensuring broad compatibility. Delivers a maximum insertion loss of 0.7dB for efficient signal transmission. Operates reliably across an extended temperature range, from -40°C to 105°C. Packaged in a compact SC-70, 6-pin configuration.
Skyworks Solutions SKYA21001 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKYA21001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.