Single Pole Double Throw (SPDT) RF switch operating from 1 to 6 GHz. Utilizes Silicon-On-Insulator (SOI) technology for high performance. Packaged in a compact 2x2 QFN. Features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Skyworks Solutions SKYA21003 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SKYA21003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.