Skyworks Solutions SMP1302-040LF technical specifications.
| Diode Type | PIN - Single |
| Forward Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1302-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.