Skyworks Solutions SMP1302-078LF technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SMP1302 |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1302-078LF to view detailed technical specifications.
No datasheet is available for this part.