The SMP1304-001LF is a surface mount diode from Skyworks Solutions with a maximum operating temperature range of -65°C to 150°C. It has a power dissipation of 250mW and a reverse voltage rating of 200V. The diode is packaged in a SOT-23 package and is RoHS compliant. It is available in quantities of 3000 units per reel.
Skyworks Solutions SMP1304-001LF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1304-001LF to view detailed technical specifications.
No datasheet is available for this part.