The SMP1304-004LF is a surface mount RF diode from Skyworks Solutions, featuring a TO-236-3 package and a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 250mW and is RoHS compliant. The diode is designed for use in high-reliability applications and is available in a tape and reel packaging format.
Skyworks Solutions SMP1304-004LF technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1304-004LF to view detailed technical specifications.
No datasheet is available for this part.