
The SMP1304-005LF is a surface mount RF diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant. The diode has a maximum power dissipation of 250mW and a reverse voltage of 200V.
Skyworks Solutions SMP1304-005LF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1304-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
