
Skyworks Solutions SMP1304-007LF technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | PIN - Single |
| Max Frequency | 2GHz |
| Min Frequency | 5MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1304-007LF to view detailed technical specifications.
No datasheet is available for this part.