Skyworks Solutions SMP1304-019 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 3 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Power Dissipation-Max | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMP1304-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.