The SMP1304-085LF is a PIN single diode from Skyworks Solutions with a maximum operating temperature range of -40°C to 150°C. It has a maximum current rating of 1.5A and a maximum power dissipation of 2.5W. The diode is packaged in a QFN-3 package and is RoHS compliant. It is suitable for use in high-temperature applications and can withstand reverse voltages of up to 200V.
Skyworks Solutions SMP1304-085LF technical specifications.
| Capacitance | 3E-12F |
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1304-085LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.