
Skyworks Solutions SMP1307-006LF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 200V |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.00709oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1307-006LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.