Skyworks Solutions SMP1320-003LF technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1320-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.