
The SMP1320-004LF is a switch from Skyworks Solutions with a maximum power dissipation of 250mW. It is designed for surface mount applications and is packaged in a TO-236-3 case. The device operates over a temperature range of -65°C to 150°C. The SMP1320-004LF is compliant with RoHS regulations and is available in a tape and reel packaging format.
Skyworks Solutions SMP1320-004LF technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1320-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.