Skyworks Solutions SMP1320-005LF technical specifications.
| Package/Case | SOT-23 |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1320-005LF to view detailed technical specifications.
No datasheet is available for this part.