
The SMP1320-007LF is a single PIN diode from Skyworks Solutions with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 250mW and is mounted using surface mount technology. The diode is packaged in a TO-236-3 case and is RoHS compliant.
Skyworks Solutions SMP1320-007LF technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | PIN - Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1320-007LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.