The SMP1321-005LF is a surface mount switch from Skyworks Solutions with a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250mW. It is packaged in a SOT-23 case and is RoHS compliant. The device is a type of RF diode, suitable for use in high-temperature applications.
Skyworks Solutions SMP1321-005LF technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 100V |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1321-005LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
