
The SMP1321-075LF is a single PIN diode from Skyworks Solutions with a maximum operating temperature of -65°C to 150°C. It has a maximum power dissipation of 250mW and a reverse voltage of 100V. The diode is packaged in a 3-pin SC-70 package and is RoHS compliant.
Skyworks Solutions SMP1321-075LF technical specifications.
| Package/Case | SC |
| Diode Type | PIN - Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1321-075LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
