Skyworks Solutions SMP1330-007LF technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 20V |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1330-007LF to view detailed technical specifications.
No datasheet is available for this part.