
Surface mount silicon PIN diode for RF applications. Features a 50V reverse voltage, 200mA forward current, and 3W maximum power dissipation. Operates across a -40°C to 150°C temperature range. Packaged in a 2x2mm QFN for ultra-miniature integration.
Skyworks Solutions SMP1330-085LF technical specifications.
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Forward Current | 200mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reverse Voltage | 50V |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1330-085LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
