
Skyworks Solutions SMP1340-074LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1340-074LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
