
Skyworks Solutions SMP1371-087LF technical specifications.
| Capacitance | 1.2E-12F |
| Package/Case | QFN |
| Diode Type | PIN - Single |
| Max Current Rating | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 5R |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMP1371-087LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.