
Surface mount RF Schottky diode with 8V reverse voltage and 50mA forward current. Features 75mW maximum power dissipation and operates across a -65°C to 150°C temperature range. Low reverse leakage current of 100nA. Packaged in tape and reel for automated assembly.
Skyworks Solutions SMS3922-079LF technical specifications.
| Package/Case | SC |
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS3922-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
