
Skyworks Solutions SMS3923-015LF technical specifications.
| Package/Case | TO-253-4 |
| Max Current Rating | 50mA |
| Max Power Dissipation | 75mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS3923-015LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
