
The SMS3923-079LF is a surface mount RF diode from Skyworks Solutions. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 75mW. This lead-free device is RoHS compliant and available in a SC package type. It can handle a maximum forward current of 50mA.
Skyworks Solutions SMS3923-079LF technical specifications.
| Package/Case | SC |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS3923-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
