
Surface mount RF Schottky diode designed for high-frequency applications. Features a 20V reverse voltage rating and a maximum continuous forward current of 50mA. Operates across a wide temperature range from -65°C to 150°C with a maximum power dissipation of 75mW. Packaged in an SC-88 6-pin surface mount package, supplied on tape and reel. RoHS compliant.
Skyworks Solutions SMS3923-081LF technical specifications.
| Package/Case | SC |
| Max Current Rating | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS3923-081LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
