The SMS7630-011 is a silicon mixer diode from Skyworks Solutions. It features a maximum operating temperature of 150 degrees Celsius. This device has 2 terminals and is a dual-element device. The diode element material is silicon and the diode type is a mixer diode. The maximum reverse voltage is 1V and the maximum power dissipation is 75mW.
Skyworks Solutions SMS7630-011 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 1 |
| Power Dissipation-Max | 0.075 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMS7630-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.