
Schottky RF Diode, 1V reverse voltage, 150mA max current, and 250mW max power dissipation. Features a 0402 (1005 metric) SMD package, operating from -65°C to 150°C. This RoHS compliant component is supplied in a 3000-piece tape and reel.
Skyworks Solutions SMS7630-040LF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Current Rating | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMS7630-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
