
Surface mount varactor diode with 12V reverse voltage and 18.1pF capacitance. Features a 2-pin SC package, 20mA forward current, and operates from -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is designed for surface mount applications.
Skyworks Solutions SMV1213-079LF technical specifications.
| Capacitance | 18.1pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1213-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
