
Skyworks Solutions SMV1231-079LF technical specifications.
| Capacitance | 1.58pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1231-079LF to view detailed technical specifications.
No datasheet is available for this part.
