
Skyworks Solutions SMV1233-011LF technical specifications.
| Capacitance | 3.28pF |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1233-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
