The SMV1247-074LF is a varactor diode with a capacitance of 4.37pF and a forward current of 20mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is surface mount and packaged in a SC-70 3-Pin package. It is RoHS compliant and available in quantities of 3000 on tape and reel.
Skyworks Solutions SMV1247-074LF technical specifications.
| Capacitance | 4.37pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1247-074LF to view detailed technical specifications.
No datasheet is available for this part.