
Surface mount varactor diode with a maximum reverse voltage of 15V. Features a capacitance of 4.37pF and a forward current of 20mA. Operates within a temperature range of -55°C to 125°C. Packaged in an SC-79 case, supplied on tape and reel for automated assembly. RoHS compliant.
Skyworks Solutions SMV1247-079LF technical specifications.
| Capacitance | 4.37pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1247-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
