The SMV1249-011LF is a surface mount varactor diode from Skyworks Solutions with a capacitance of 18.18pF and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and is available in a package quantity of 3000 units. The device is packaged in tape and reel and is not radiation hardened. It is RoHS compliant and features a termination type of SMD/SMT.
Skyworks Solutions SMV1249-011LF technical specifications.
| Capacitance | 18.18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1249-011LF to view detailed technical specifications.
No datasheet is available for this part.