
Surface mount varactor diode with 15V maximum reverse voltage and 18.18pF capacitance. Features 20mA forward current, operating temperature range of -55°C to 125°C, and is housed in an SC package. This RoHS compliant component is supplied on tape and reel.
Skyworks Solutions SMV1249-079LF technical specifications.
| Capacitance | 18.18pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1249-079LF to view detailed technical specifications.
No datasheet is available for this part.
