
Variable Capacitance Diode, 7.8pF C(T)
Skyworks Solutions SMV1253-040LF technical specifications.
| Capacitance | 37.07pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1253-040LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
