
Single varactor diode for surface mount applications, featuring a 30V breakdown voltage and a capacitance of 1.21pF. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant component is supplied in tape and reel packaging. The SC-79 package ensures compact integration into electronic designs.
Skyworks Solutions SMV1405-079LF technical specifications.
| Package/Case | SC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1405-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
