
Surface mount variable capacitance diode for S-band applications. Features 7.4pF typical capacitance at 30V reverse voltage, with a capacitance range of 6.37pF. Operates across a temperature range of -55°C to 125°C, with a maximum forward current of 20mA. Packaged in SC-79, 2-pin configuration on tape and reel. RoHS compliant.
Skyworks Solutions SMV1413-079LF technical specifications.
| Capacitance | 6.37pF |
| Package/Case | SC |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1413-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.