
The SMV1705-040LF is a surface mount varactor diode from Skyworks Solutions with a capacitance of 18.3pF. It can handle a forward current of 20mA and a reverse voltage of 12V. The diode operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a GREEN PACKAGE-2 and is supplied on tape and reel for surface mount applications.
Skyworks Solutions SMV1705-040LF technical specifications.
| Capacitance | 18.3pF |
| Forward Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV1705-040LF to view detailed technical specifications.
No datasheet is available for this part.