
Surface mount variable capacitance diode featuring 0.8pF typical capacitance at 22V. This hyperabrupt silicon varactor operates across a -55°C to 125°C temperature range. Packaged in an SC-79 case, it is supplied on tape and reel, is lead-free, and RoHS compliant.
Skyworks Solutions SMV2019-079LF technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV2019-079LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.