Skyworks Solutions SMV2022-000 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 22 |
| Power Dissipation-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions SMV2022-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.