Skyworks Solutions SMV2023-219 technical specifications.
| Capacitance | 1.5E-12F |
| Package/Case | DIE |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SMV2023-219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.