Skyworks Solutions TT3P3-1960P0-6022 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11.18 |
| Length | 15 |
| Height | 4.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions TT3P3-1960P0-6022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.