Skyworks Solutions TT3P4-1880P2-6030 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.72 |
| Length | 17 |
| Height | 4.01 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions TT3P4-1880P2-6030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.