Skyworks Solutions TT4P3-3500P2-10020 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.16 |
| Length | 15 |
| Height | 4.99 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions TT4P3-3500P2-10020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.