Skyworks Solutions TT4P4-1880P0-6216 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 17 |
| Length | 17.48 |
| Height | 4.98 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions TT4P4-1880P0-6216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.