Skyworks Solutions TT4P5-2240P2-1032 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 19 |
| Length | 21.08 |
| Height | 4.98 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Skyworks Solutions TT4P5-2240P2-1032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.