SL Power 08-30466-2125G technical specifications.
| Height | 1.563inch |
| Lead Free | Lead Free |
| Length | 6inch |
| Package Quantity | 1 |
| Series | GPFC125 |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power 08-30466-2125G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.